ADM7151ACPZ-02-R7

Analog Devices
584-ADM7151ACPZ02-R7
ADM7151ACPZ-02-R7

Mfr.:

Description:
LDO Voltage Regulators 800mA ULN 1.5to4Vo Adj LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
1.5 V to 5.1 V
800 mA
1 Output
Positive
4.3 mA
4.5 V
16 V
90 dB
Adjustable
- 40 C
+ 125 C
600 mV
ADM7151
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Dropout Voltage - Max: 1.2 V
Line Regulation: 0.01 %/V
Load Regulation: 0.5 %/A
Moisture Sensitive: Yes
Operating Supply Current: 8.6 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: RF Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 21,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADM7151 RF Linear Regulator

Analog Devices Inc. ADM7151 RF Linear Regulator is a low dropout (LDO) linear regulator that operates from 4.5V to 16V and provides up to 800mA of output current. Using an advanced proprietary architecture, it provides high power supply rejection (>90dB from 1kHz to 1MHz), ultra-low noise, and excellent line and load transient response with a 10μF ceramic output capacitor. The output voltage can be set to any voltage between 1.5V and 4.0V with two resistors. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 474
Expected 05/08/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,78 € 9,78 €
7,66 € 76,60 €
7,13 € 178,25 €
6,54 € 654,00 €
6,26 € 1 565,00 €
6,21 € 3 105,00 €
6,10 € 6 100,00 €
Full Reel (Order in multiples of 1500)
5,77 € 8 655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.