ADM8612N110ACBZ-R7

Analog Devices
584-M8612N110ACBZR7
ADM8612N110ACBZ-R7

Mfr.:

Description:
Supervisory Circuits IC, LV Monitor, Reset ULP Supv Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
WLCSP-6
1.1 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 85 C
1.3 %
ADM8612
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Development Kit: ADM8612-EVALZ
Operating Supply Current: 92 nA
Overvoltage Threshold: 1.116 V
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 92 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Undervoltage Threshold: 1.084 V
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Smart Energy Harvesting & Low Power FCI Design

Analog Devices Smart Energy Harvesting and Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processors, AFE circuits, and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.

ADM861x Supervisory Circuits

Analog Devices ADM861x Ultra-low Power Supervisory Circuits monitor power-supply voltage levels and code execution integrity in microprocessor-based systems. Operating with a typical ultra-low power consumption of 92nA and a ±1.3% threshold accuracy over a -40°C to +85°C temperature range, Analog Devices ADM861x Supervisory Circuits are well-suited for efficient power systems such as battery-powered portable devices and energy meters.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 1 717

Stock:
1 717
Can Dispatch Immediately
On Order:
9 000
Expected 05/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
1,02 € 10,20 €
0,929 € 23,23 €
0,822 € 82,20 €
0,773 € 193,25 €
0,743 € 371,50 €
0,737 € 737,00 €
Full Reel (Order in multiples of 3000)
0,688 € 2 064,00 €
0,673 € 4 038,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.