ADP150AUJZ-2.5-R7

Analog Devices
584-ADP150AUJZ-2.5R7
ADP150AUJZ-2.5-R7

Mfr.:

Description:
Linear Voltage Regulators 150mA Ultra-Low Noise LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
ADP150
SMD/SMT
TSOT-23-5
1 Output
Positive
2.5 V
150 mA
Fixed
2.2 V
5.5 V
- 40 C
+ 85 C
10 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Line Regulation: 0.05 %/V
Load Regulation: 0.003 %/mA
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 12,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP150 Ultra-low Noise Linear Regulators

Analog Devices ADP150 features ultra-low noise, low dropout (LDO) linear regulators operating from 2.2V to 5.5V. ADP150's low 105mV dropout voltage at 150mA load increases efficiency and enables operation over a wide input voltage range. The ADP150 delivers ultra-low noise performance without compromising PSRR or line and load transient performance. The ADP150 regulators use an innovative circuit topology to achieve 9μV ultra-low noise performance without the need for an additional noise bypass capacitor. ADP150's circuit topology makes the regulators ideal for noise-sensitive analog and RF applications. Offering ultra-low noise and quiescent current consumption, ADP150 regulators help maximize battery life in portable applications. Designed for stable operation with tiny 1μF ± 30% ceramic input and output capacitors, ADP150 regulators meet the requirements of high-performance, space-constrained applications. The ADP150 regulators are ideal for mobile phones, digital cameras and audio devices, portable & battery-powered equipment, post-DC-to-DC regulation, portable medical devices, and RF, PLL, VCO and clock power supplies.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 4 013

Stock:
4 013 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,869 € 8,69 €
0,786 € 19,65 €
0,697 € 69,70 €
0,654 € 163,50 €
0,628 € 314,00 €
0,604 € 604,00 €
Full Reel (Order in multiples of 3000)
0,58 € 1 740,00 €
0,567 € 3 402,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.