ADP165ACBZ-1.2-R7

Analog Devices
584-ADP165ACBZ-1.2R7
ADP165ACBZ-1.2-R7

Mfr.:

Description:
LDO Voltage Regulators Low Iq LDO with Passthrough option

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
1.2 V
150 mA
1 Output
2.2 V
5.5 V
72 dB
Fixed
- 40 C
+ 125 C
120 mV
ADP165
Reel
Brand: Analog Devices
Development Kit: ADP165Z-REDYKIT
Dropout Voltage - Max: 225 mV
Line Regulation: 0.1 % / V
Load Regulation: 0.004 %/mA
Operating Supply Current: 890 nA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current
Unit Weight: 68,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP165 Very Low Quiescent Current LDO Regulators

Analog Devices ADP165 Very Low Quiescent Current LDO Regulators are low dropout, linear regulators that operate from 2.2V to 5.5V and offer up to 150mA of output current. ADP165's low 120mV dropout voltage at 150mA load improves efficiency and enables operation over a wide input voltage range. The ADP165 also contains a switched resistor to discharge the output automatically when the LDO is disabled. The devices' short-circuit and thermal overload protection circuits prevent damage in adverse situations. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,592 € 1 776,00 €
0,579 € 3 474,00 €