ADP166ACBZ-2.85-R7

Analog Devices
584-ADP166ACBZ2.85R7
ADP166ACBZ-2.85-R7

Mfr.:

Description:
LDO Voltage Regulators Low Iq LDO W/Passthrough option, no QOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
1 Output
- 40 C
+ 125 C
ADP166
Reel
Brand: Analog Devices
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADP166 LDO Regulators

Analog Devices ADP166 series features low quiescent current, low dropout (LDO), linear regulators that operate from 2.2V to 5.5V. ADP166's low 120mV dropout voltage at 150mA load improves efficiency and enables operation over a wide input voltage range. The regulator's short-circuit and thermal overload protection circuits prevent damage in adverse situations. Designed for stable operation with a tiny 1µF ±30% ceramic input and output capacitors, the devices meet the requirements of high performance, space-constrained applications. The ADP166 regulators are well-suited for a range of portable power applications including portable & battery-powered equipment, post-DC-to-DC regulation, portable medical devices, and wireless sensor network (WSN) devices.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,585 € 1 755,00 €
0,573 € 3 438,00 €