ADP191ACBZ-R7

Analog Devices
584-ADP191ACBZ-R7
ADP191ACBZ-R7

Mfr.:

Description:
Power Switch ICs - Power Distribution 600mA Load Switch with Output Discharge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
500 mA
160 mOhms
80 us
1.1 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-4
ADP191
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP191CB-EVALZ
Pd - Power Dissipation: 7.2 uW
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.1 V
Unit Weight: 68,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 15 711

Stock:
15 711 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
0,799 € 7,99 €
0,72 € 18,00 €
0,64 € 64,00 €
0,60 € 150,00 €
0,576 € 288,00 €
0,559 € 559,00 €
Full Reel (Order in multiples of 3000)
0,531 € 1 593,00 €
0,519 € 3 114,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.