ADP5003ACPZ-R7

Analog Devices
584-ADP5003ACPZ-R7
ADP5003ACPZ-R7

Mfr.:

Description:
Power Management Specialised - PMIC Low Noise 3A Buck and 3A NMOSLDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
ADP5003
PMU
SMD/SMT
LFCSP-32
3 A
15 V
4.2 V
5 V
- 40 C
+ 125 C
2.3 mA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP5003CP-EVALZ
Input Voltage Range: 4.2 V to 15 V
Moisture Sensitive: Yes
Operating Supply Current: 3.8 mA
Operating Supply Voltage: 4.2 V to 15 V
Output Voltage Range: 600 mV to 5 V
Product: PMUs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP5003 Low-Noise μPMU Buck Regulator

Analog Devices Inc. ADP5003 Low-Noise μPMU Buck Regulator combines a high-voltage buck regulator and an ultra-low noise low dropout (LDO) regulator in a small LFCSP package to deliver quiet and highly efficient regulated power supplies. ADP5003's buck regulator and LDO can operate with high-output currents up to 3A. The LDO operates efficiently with low headroom voltage while maintaining high-power supply rejection. The integrated buck regulator and ultra-low noise LDO design enable the ADP5003 to improve system efficiency and thermal performance as the device powers high-speed data converter and RF transceiver applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 669

Stock:
669 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,94 € 6,94 €
5,38 € 53,80 €
4,98 € 124,50 €
4,55 € 455,00 €
4,24 € 1 060,00 €
4,23 € 2 115,00 €
4,07 € 4 070,00 €
Full Reel (Order in multiples of 1500)
3,90 € 5 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.