ADP5140WACCZ-R7

Analog Devices
584-ADP5140WACCZ-R7
ADP5140WACCZ-R7

Mfr.:

Description:
Power Management Specialised - PMIC Power Management for 77-79GHz Radar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
ADP5140
LDO Regulator
SMD/SMT
LGA-56
2.5 A
5.5 V
2.7 V
1.4 V
- 40 C
+ 150 C
12 mA
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADP5140
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 12 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 800 mV to 1.4 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP5140 Automotive Power Management IC (PMIC)

Analog Devices Inc. ADP5140 Automotive Power Management IC (PMIC) integrates four high-performance, synchronous, step-down buck regulators (BUCK1 to BUCK4), one boost regulator, and seven low noise, low dropout (LDO) regulators (LDO1 to LDO7). The buck regulators support input voltages from 2.7V to 5.5V and provide output currents from 2.5A to 3A. The boost regulator provides a fixed 5V output and a 400mA load current. The seven LDOs give a clean output voltage for the system. LDO5 provides an ultralow noise output that can be used to power noise-sensitive loads. ADP5140 runs in a fixed 2.2MHz switching frequency (fSW) or can synchronize to an external clock from its 1.9MHz to 2.4MHz synchronization range, outside the amplitude modulation (AM) band. The four buck regulators run at 90° out of phase to reduce the input ripple current and the input capacitor size, which lowers the system electromagnetic interference (EMI).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 540

Stock:
540 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,62 € 14,62 €
11,60 € 116,00 €
10,84 € 271,00 €
10,04 € 1 004,00 €
9,79 € 2 447,50 €
9,26 € 4 630,00 €
Full Reel (Order in multiples of 750)
9,25 € 6 937,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.