ADP5585ACBZ-01-R7

Analog Devices
584-ADP5585ACBZ-01R7
ADP5585ACBZ-01-R7

Mfr.:

Description:
Interface - I/O Expanders 11 Chnl Keypad controller &GPIO expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
ADP5585
SMD/SMT
WLCSP-16
I2C, Serial
10 I/O
With Interrupt
1.8 V
3 V
1 MHz
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Development Kit: ADP5585CP-EVALZ
Logic Family: ADP5585
Operating Supply Current: 80 uA
Operating Supply Voltage: 1.8 V to 3 V
Output Current: 10 mA
Pd - Power Dissipation: 70 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: I/O Expander, Keypad Decoder
Unit Weight: 177 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,57 € 2,57 €
1,92 € 19,20 €
1,75 € 43,75 €
1,57 € 157,00 €
1,49 € 372,50 €
1,45 € 725,00 €
1,38 € 1 380,00 €
Full Reel (Order in multiples of 3000)
1,31 € 3 930,00 €
1,28 € 7 680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.