ADP7105ACPZ-1.8-R7

Analog Devices
584-ADP7105ACPZ1.8R7
ADP7105ACPZ-1.8-R7

Mfr.:

Description:
LDO Voltage Regulators 500mA 20V LDO 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
1.8 V
500 mA
1 Output
Positive
900 uA
3.3 V
20 V
60 dB
Fixed
- 40 C
+ 125 C
350 mV
ADP7105
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Dropout Voltage - Max: 550 mV
Line Regulation: 0.015 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Operating Supply Current: 900 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP7105 LDO Regulator with Soft Start

Analog Devices Inc. ADP7105 LDO Regulator with Soft Start is a CMOS Low Dropout (LDO) Linear Regulator that operates from 3.3V to 20V and provides up to 500mA output current. This high input voltage LDO is ideal for regulating high-performance analog and mixed-signal circuits operating from 1.22V to 19V rails. Using an advanced proprietary architecture, the ADP7105 provides high power supply rejection and low noise and achieves excellent line and load transient response with only a small 1μF ceramic output capacitor.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 598

Stock:
598 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,52 € 4,52 €
3,44 € 34,40 €
3,17 € 79,25 €
2,92 € 292,00 €
2,80 € 700,00 €
2,79 € 1 395,00 €
2,59 € 2 590,00 €
Full Reel (Order in multiples of 1500)
2,53 € 3 795,00 €
2,52 € 7 560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.