ADP7142ACPZN3.3-R7
See Product Specifications
Mfr.:
Description:
LDO Voltage Regulators 40V 200mA LDO 3.3Vo
Datasheet
PCN
- Assembly Relocation to Stats ChipPAC Jiangyin and Test Transfer to Stats ChipPAC Singapore of Select LFCSP Products (PDF)
- Product Change Notice (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2026-2-13 (PDF)
- Product Change Notification 2026-4-20 (PDF)
- Product/Process Change Notice (PDF)
- TARIC:
- 8542399000
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- MXHTS:
- 8542399999
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Taiwan
In Stock: 9 892
-
Stock:
-
9 892 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 3,31 € | 3,31 € | |
| 2,50 € | 25,00 € | |
| 2,30 € | 57,50 € | |
| 2,07 € | 207,00 € | |
| 1,97 € | 492,50 € | |
| 1,95 € | 975,00 € | |
| 1,86 € | 1 860,00 € | |
| Full Reel (Order in multiples of 3000) | ||
| 1,86 € | 5 580,00 € | |
Finland
