ADP7156ARDZ-1.8-R7

Analog Devices
584-ADP7156ARDZ1.8R7
ADP7156ARDZ-1.8-R7

Mfr.:

Description:
LDO Voltage Regulators 3.3/5Vin 1.2A Ultra Low Noise LDO, Fixed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
1.8 V
1.2 A
1 Output
2.3 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
120 mV
ADP7156
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP7156CP-3.3EVALZ
Line Regulation: 0.1 %/V
Load Regulation: 0.3 %/A
Moisture Sensitive: Yes
Operating Supply Current: 7 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: RF Linear Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADP715x LDO Voltage Regulators

Analog Devices Inc. ADP715x LDO (Low Dropout) Voltage Regulators operate from 2.3V to 5.5V and provide up to 2A of output current. Output voltages of 1.2V to 3.3V are possible depending on the model. The ADP715x uses an advanced proprietary architecture that provides high power supply rejection and ultralow noise. This architecture achieves excellent line and loads transient response with only a 10μF ceramic output capacitor. The ADP715x is available in four models that optimize power dissipation and PSRR performance as a function of the input and output voltage.

In Stock: 864

Stock:
864 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,46 € 7,46 €
5,79 € 57,90 €
5,37 € 134,25 €
4,91 € 491,00 €
4,70 € 1 175,00 €
4,57 € 2 285,00 €
Full Reel (Order in multiples of 1000)
4,44 € 4 440,00 €
4,21 € 8 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.