ADPA9002ACGZN-R7

Analog Devices
584-ADPA9002ACGZN-R7
ADPA9002ACGZN-R7

Mfr.:

Description:
RF Amplifier GaAs, pHEMT, MMIC, Single Positive Supply, DC to 10 GHz Power Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
SMD/SMT
LFCSP-32
Si
Reel
Brand: Analog Devices
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADPA9002 1W Power Amp (~DC to 10GHz)

Analog Devices ADPA9002 1W Power Amp (~DC to 10GHz) is ideal for military, space, and test equipment applications. ADPA9002 is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), and monolithic microwave integrated circuit (MMIC) power amplifier. The amplifier provides 15dB of gain, 42dBm of OIP3, and 31.5dBm of saturated output power (PSAT) while requiring 385mA from a 12V supply. Analog Devices ADPA9002 is self-biased in normal operation and has an optional bias control for supply quiescent current (IDQ) adjustment. The device offers inputs and outputs that are internally matched to 50Ω and is housed in a RoHS-compliant, 5mm x 5mm LFCSP pre-molded cavity package.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
155,52 € 77 760,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
200,23 €
Min:
1

Similar Product

Analog Devices ADPA9002ACGZN
Analog Devices
RF Amplifier GaAs, pHEMT, MMIC, Single Positive Supply, DC to 10 GHz Power Amplifier