ADPL44002ACPZN-R7

Analog Devices
584-ADPL44002ACPZNR7
ADPL44002ACPZN-R7

Mfr.:

Description:
LDO Voltage Regulators 40V 200mA LDO adjVo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
LFCSP-6
1.2 V
200 mA
1 Output
Positive
80 uA
2.7 V
40 V
78 dB
Adjustable
- 40 C
+ 125 C
220 mV
Reel
Cut Tape
Brand: Analog Devices
Dropout Voltage - Max: 450 mV
Ib - Input Bias Current: 10 nA
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Operating Supply Current: 80 uA
Operating Temperature Range: - 40 C to + 125 C
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADPL44002 Low Dropout (LDO) Linear Regulators

Analog Devices Inc. ADPL44002 Low Dropout (LDO) Linear Regulators are low noise and CMOS regulators with four fixed output voltage options. The fixed output voltage can be adjusted above the initial set point with an external feedback divider. These regulators operate from 2.7V to 40V input voltage range and deliver 200mA output current. The ADPL44002 LDO regulators use advanced proprietary architecture and offer high power supply rejection. These regulators achieve excellent load and line transient response with a small 2.2μF ceramic output capacitor. The ADPL44002 LDO regulators are available in a six-lead LFCSP or five-lead TSOT package. These regulators are ideal for regulating high-performance analog and mixed signals circuits operating 39V down to 1.2V rails. The ADPL44002 LDO regulators are used in healthcare, communications, infrastructure, and medical applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,627 € 6,27 €
0,566 € 14,15 €
0,499 € 49,90 €
0,467 € 116,75 €
0,447 € 223,50 €
0,434 € 434,00 €
Full Reel (Order in multiples of 3000)
0,411 € 1 233,00 €
0,401 € 2 406,00 €