ADR3630BRMZ-R7

Analog Devices
584-ADR3630BRMZ-R7
ADR3630BRMZ-R7

Mfr.:

Description:
Voltage References 3V Output 16V Input,Precision VREF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
MSOP-8
Series Precision References
3 V
- 40 C
+ 125 C
ADR3630
Reel
Brand: Analog Devices
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: ADR3630BRMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADR3630 High Current Output Voltage References

Analog Devices Inc. ADR3630 High Current Output Voltage References are low power, high precision power management IC voltage references featuring a 3ppm/°C (maximum) temperature coefficient for the B grade in an 8-lead MSOP package. Capable of sourcing up to 70mA, the ADR3630 is an exceptional replacement to standard low dropout (LDO) regulators. A low thermal hysteresis (7ppm) and low long-term drift (160ppm at 3500Hr) improve system lifetime accuracy. Specified over the -40°C to +125°C operating temperature range, a minimum load capacitance of 0.1μF is required for operation. For high accuracy, the output voltage and temperature coefficient are trimmed during production using the ADI, proprietary DigiTrim® technology.  

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,79 € 5 790,00 €
5,64 € 11 280,00 €
5 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,53 €
Min:
1

Similar Product

Analog Devices ADR3630BRMZ
Analog Devices
Voltage References 3V Output 16V Input,Precision VREF