ADR4520ARZ-R7

Analog Devices
584-ADR4520ARZ-R7
ADR4520ARZ-R7

Mfr.:

Description:
Voltage References 2.048V Ultra Low Noise Voltage REF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
2.048 V
0.04 %
2 PPM / C
10 mA
- 40 C
+ 125 C
ADR4520
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Current: 950 uA
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADR45xx Voltage References

Analog Devices Inc. ADR45xx Voltage References are high precision, low power voltage references. The series offers a ±0.02% maximum initial error, excellent temperature stability, and low output noise. The ADR45xx Voltage References feature a core topology that delivers high accuracy as well as industry-leading noise performance and temperature stability. The voltage references improve system accuracy over time and temperature variations with its low thermally induced output voltage hysteresis and low long-term output voltage. With a maximum operating current of 950μA, the ADR45xx series is well suited for use in portable equipment. Analog Devices Inc. ADR45xx Voltage References are available in a wide range of output voltages with an extended industrial temperature range of -40°C to +125°C.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 591

Stock:
591 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,85 € 6,85 €
5,30 € 53,00 €
4,91 € 122,75 €
4,49 € 449,00 €
4,27 € 1 067,50 €
4,26 € 2 130,00 €
Full Reel (Order in multiples of 1000)
4,04 € 4 040,00 €
3,90 € 7 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,85 €
Min:
1

Similar Product

Analog Devices ADR4520ARZ
Analog Devices
Voltage References 2.048V Ultra Low Noise Voltage REF