ADRF5044BCCZN-R7

Analog Devices
584-ADRF5044BCCZN-R7
ADRF5044BCCZN-R7

Mfr.:

Description:
RF Switch ICs Low Insertion Loss,SP4T,30GHz,Fast Switc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP4T
100 MHz
30 GHz
2.6 dB
55 dB
- 40 C
+ 85 C
SMD/SMT
LGA-24
Si
ADRF5044
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADRF5044-EVALZ
High Control Voltage: 1.2 V to 3.3 V
Moisture Sensitive: Yes
Number of Switches: Single
Operating Supply Current: 110 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: - 3.15 V, 3.45 V
Supply Voltage - Min: - 3.45 V, 3.15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

ADRF5044 SP4T Switches

Analog Devices ADRF5044 Single-Pole, Four-Throw (SP4T) Switches are general-purpose SP4T switches with an ultra-wideband frequency range. Developed using a silicon process and a non-reflective 50Ω design, these switches provide complementary metal-oxide semiconductor (CMOS)/low voltage transistor-transistor logic (LVTTL) logic-compatible control. These Analog Devices broadband switches require +3.3V and -3.3V dual-supply voltages and have a 0.1dB settling time of 37ns.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
1 000
Expected 24/03/2027
1 000
Expected 26/03/2027
Factory Lead Time:
41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
153,23 € 153,23 €
134,48 € 1 344,80 €
116,14 € 2 903,50 €
Full Reel (Order in multiples of 500)
116,14 € 58 070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
150,31 €
Min:
1

Similar Product

Analog Devices ADRF5044BCCZN
Analog Devices
RF Switch ICs Low Insertion Loss,SP4T,30GHz,Fast Switc