ADRF5050BCCZN-R7

Analog Devices
584-ADRF5050BCCZN-R7
ADRF5050BCCZN-R7

Mfr.:

Description:
RF Switch ICs 20GHz, 2W, 18dBm termination, SP4T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP4T
100 MHz
20 GHz
1.2 dB
- 40 C
+ 105 C
SMD/SMT
LGA-24
Si
ADRF5050
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADRF5050-EVALZ
Moisture Sensitive: Yes
Number of Switches: Quad
Operating Frequency: 100 MHz to 20 GHz
Operating Supply Current: 155 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Part # Aliases: ADRF5050BCCZN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF5050 Nonreflective Silicon SP4T Switches

Analog Devices Inc. ADRF5050 Nonreflective Silicon SP4T Switches implement a silicon-on-insulator (SOI) process. The device performs from 100MHz to 20GHz with an insertion loss of less than 1.20dB and isolation higher than 47dB. The ADRF5050 features an RF input power handling capability of 33dBm for through paths.

In Stock: 558

Stock:
558
Can Dispatch Immediately
On Order:
1 500
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
65,35 € 65,35 €
54,06 € 540,60 €
51,49 € 1 287,25 €
Full Reel (Order in multiples of 500)
45,47 € 22 735,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
63,84 €
Min:
1

Similar Product

Analog Devices ADRF5050BCCZN
Analog Devices
RF Switch ICs 20GHz, 2W, 18dBm termination, SP4T Switc