ADRF5532BCPZN-R7

Analog Devices
584-ADRF5532BCPZN-R7
ADRF5532BCPZN-R7

Mfr.:

Description:
RF Front End 2.3 GHz to 2.7 GHz, Receiver Front End

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Front End
RoHS:  
RF Front End
2.3 GHz to 2.7 GHz
1.2 dB
5 V
15 mA, 118 mA
+ 105 C
SMD/SMT
LFCSP-24
Reel
Bandwidth: 400 MHz
Brand: Analog Devices
Gain: 35.5 dB
Minimum Operating Temperature: - 40 C
P1dB - Compression Point: 45 dBm. - 17 dBm
Product Type: RF Front End
Series: ADRF5532
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390010
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADRF5532 Receiver Front Ends

Analog Devices ADRF5532 Receiver Front Ends are integrated RF, front-end multichip modules created for time division duplex (TDD) applications. The ADRF5532 incorporates a low-noise amplifier (LNA) and a high-power, silicon, single-pole double-throw (SPDT) switch.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
11,36 € 8 520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
16,77 €
Min:
1