ADRF6821ACPZ

Analog Devices
584-ADRF6821ACPZ
ADRF6821ACPZ

Mfr.:

Description:
Modulator/Demodulator Wideband DPD Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Modulator/Demodulator
RoHS:  
Demodulator
Quadrature
2.8 GHz
450 MHz
3.1 V to 3.5 V
SiGe
- 40 C
+ 105 C
SMD/SMT
LFCSP-56
Brand: Analog Devices
Development Kit: ADRF6821-EVALZ
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Modulator / Demodulator
Series: ADRF6821
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 3.1 V
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,78 € 39,78 €
30,90 € 309,00 €
29,79 € 744,75 €
28,62 € 2 862,00 €
27,46 € 6 865,00 €
2 500 Quote