ADUCM3027BCPZ-R7

Analog Devices
584-ADUCM3027BCPZ-R7
ADUCM3027BCPZ-R7

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra Low Power ARM Cortex-M3 MCU with Integrated Power Management and 128 KB of Embedded Flash Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
ADUCM3027
SMD/SMT
LFCSP-64
ARM Cortex M3
128 kB
32 bit
12 bit
26 MHz
44 I/O
64 kB
3 V
3 V
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 750
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

ADuCM3027/ADuCM3029 Arm® Cortex®-M3 MCUs

Analog Devices ADuCM3027/ADuCM3029 ARM® Cortex®-M3 MCUs are ultra-low power microcontroller systems with integrated power management for processing, control, and connectivity. The ADuCM3027/ADuCM3029 MCUs are based on a 32-bit RISC ARM Cortex-M3 processor capable of running up to 26MHz. The MCUs have up to 256KB of embedded flash memory with error correction code (ECC). The ADuCM3027/ADuCM3029 ARM Cortex-M3 MCUs also offer a collection of digital peripherals and an analog subsystem. The analog subsystem provides clocking, reset, and power management capabilities. To support low-dynamic and hibernate power management, the ADuCM3027/ADuCM3029 MCUs offer a range of power modes and features. These include dynamic and software controlled clock gating and power gating.
Learn More

Smart Energy Harvesting & Low Power FCI Design

Analog Devices Smart Energy Harvesting and Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processors, AFE circuits, and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.

ADuCM3027 & ADuCM3029 ULP Microcontrollers

Analog Devices Inc. ADuCM3027 and ADuCM3029 Ultra Low Power (ULP) Microcontrollers (MCUs) are 32-bit Arm® Cortex®-M3 Core-based MCUs, easily configured to achieve the right balance of performance and power while still offering critical security and reliability functions. These fast MCUs offer a high ULPBench™ certified score of 245.5 points, as established by the EEMBC (Embedded Microprocessor Benchmark Consortium), an independent industry alliance. The ADuCM3027 and ADuCM3029 differ only in flash memory, offering 128K and 256LK, respectively.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
14,22 € 10 665,00 €