ADV7281WBCPZ-MA-R7

Analog Devices
584-V7281WBCPZ-MA-R
ADV7281WBCPZ-MA-R7

Mfr.:

Description:
Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder Decoder with Differential Inputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
SDTV Video Decoder
8 Channel
1.8 V
47 mA, 60 mA, 69 mA, 75 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-32
Reel
Brand: Analog Devices
Interface Type: 2-Wire, I2C
Pd - Power Dissipation: 1 mW
Product: Video ICs
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7281
Factory Pack Quantity: 1500
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADV728x Video Decoders

Analog Devices Inc. ADV728x video decoders are versatile one-chip, multi-format decoders that automatically detect standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The ADV728x video decoders convert the analog video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
13,10 € 19 650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
20,56 €
Min:
1

Similar Product

Analog Devices ADV7281WBCPZ-MA
Analog Devices
Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder Decoder with Differential Inputs