HMC1040LP3CE

Analog Devices
584-HMC1040LP3CE
HMC1040LP3CE

Mfr.:

Description:
RF Amplifier LNA, 24-43.5 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
43.5 GHz
2.5 V
70 mA
23 dB
2.2 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
GaAs
12 dBm
22 dBm
- 40 C
+ 85 C
HMC1040
Cut Tape
Brand: Analog Devices
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 490 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 27.5 GHz to 33.5 GHz
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
3A001.b.2.d
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 327

Stock:
327 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,77 € 68,77 €
60,11 € 601,10 €
56,88 € 1 422,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
67,67 €
Min:
1

Similar Product

Analog Devices HMC1040LP3CETR
Analog Devices
RF Amplifier LNA, 24-43.5 GHz