HMC368LP4ETR

Analog Devices
584-HMC368LP4ETR
HMC368LP4ETR

Mfr.:

Description:
RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
9 GHz to 16 GHz
5 V
75 mA
General Purpose Amplifiers
SMD/SMT
QFN-16
GaAs
10 dBm
- 40 C
+ 85 C
HMC368
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Return Loss: 10 dB
Isolation dB: 18 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 812 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 320 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
67,17 € 67,17 €
58,40 € 584,00 €
54,98 € 1 374,50 €
51,94 € 5 194,00 €
51,93 € 12 982,50 €
Full Reel (Order in multiples of 500)
48,42 € 24 210,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
67,23 €
Min:
1

Similar Product

Analog Devices HMC368LP4E
Analog Devices
RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout