HMC441LC3BTR-R5

Analog Devices
584-HMC441LC3BTR-R5
HMC441LC3BTR-R5

Mfr.:

Description:
RF Amplifier Medium pow amp SMT, 6 - 18 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
SMD/SMT
LCC-12
Si
HMC441G
Reel
Brand: Analog Devices
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC441x GaAs pHEMT MMIC Medium Power Amplifiers

Analog Devices HMC441x GaAs pHEMT MMIC Medium Power Amplifiers deliver up to 20dB of gain, up to +22dBm of saturated power, and up to 27% PAE from a +5V supply voltage. The HMC441x Amplifiers feature an optional gate bias to allow adjustment of gain, RF output power, and DC power dissipation. These 50Ω matched amplifiers do not require any external components making them ideal for use as linear gain blocks or drivers for HMC SMT mixers. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
58,83 € 29 415,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
80,63 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
84,64 €
Min:
1

Similar Product

Analog Devices HMC441LC3B
Analog Devices
RF Amplifier Medium pow amp SMT, 6 - 18 GHz