HMC520ALC4TR-R5

Analog Devices
584-HMC520ALC4TR-R5
HMC520ALC4TR-R5

Mfr.:

Description:
RF Mixer GaAs MMIC I/Q Mixer 6-10 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
6 GHz to 10 GHz
6 GHz to 10 GHz
0 Hz to 3.5 GHz
SMD/SMT
LGA-24
Brand: Analog Devices
Packaging: Reel
Product Type: RF Mixer
Series: HMC520
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC520A GaAs MMIC I/Q Mixers

Analog Devices Inc. HMC520A GaAs MMIC In-phase Quadrature (I/Q) Mixers are compact, 24-terminal mixers capable of operating in the 6GHz to 10GHz RF frequency range and the DC to 3.5GHz IF frequency range. Designers can use the HMC520A Mixers as an image reject mixer or a single sideband upconverter. The design incorporates two standard double balanced mixer cells and a 90° hybrid developed in a GaAs, metal semiconductor field effect transistor (MESFET) process. As a result, the HMC520A offers a smaller alternative to a hybrid-style image reject mixer and a single sideband upconverter assembly. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
30,00 € 15 000,00 €
1 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
43,19 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
42,38 €
Min:
1

Similar Product

Analog Devices HMC520ALC4
Analog Devices
RF Mixer GaAs MMIC I/Q Mixer 6-10 GHz