HMC8412TCPZ-EP-R7

Analog Devices
584-HMC8412TCPZEPR7
HMC8412TCPZ-EP-R7

Mfr.:

Description:
RF Amplifier .LNA 0.4 11 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
400 MHz to 10 GHz
5 V
60 mA
15 dB
1.5 dB
Low Noise Amplifiers
SMD/SMT
GaAs
32 dBm
- 55 C
+ 85 C
Reel
Brand: Analog Devices
Development Kit: EVAL-HMC8412
Input Return Loss: 17 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.1 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 400 MHz to 8 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC8412 Low NF LNA (0.4GHz to 11GHz)

Analog Devices Inc. HMC8412 Low NF LNA (0.4GHz to 11GHz) are gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifiers. The HMC8412 operates from 0.4GHz to 11GHz and provides a typical gain of 15.5dB, a 1.4dB (typical) noise figure, and a typical output third-order intercept (OIP3) of ≤33dBm, requiring only 60mA from a 5V drain supply voltage. The saturated output power (PSAT) of ≤20.5dBm (typical) allows the low noise amplifier (LNA) to function as a local oscillator (LO) driver for many ADI balanced, in-phase, and quadrature (I/Q) or image rejection mixers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
107,85 € 53 925,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
143,23 €
Min:
1

Similar Product

Analog Devices HMC8412TCPZ-EP-PT
Analog Devices
RF Amplifier .LNA 0.4 11 GHz