HMC874LC3C

Analog Devices
584-HMC874LC3C
HMC874LC3C

Mfr.:

Description:
Analog Comparators 20 Gbps Clock Compar w/RSPECL out Stage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SMT-16
1 Channel
RSPECL
120 ps
Differential
1.8 V
3.465 V
11 mA
40 mA
5 mV
15 uA
- 40 C
+ 85 C
HMC874
Cut Tape
Brand: Analog Devices
Ios - Input Offset Current: 4 uA
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 120 ps
PSRR - Power Supply Rejection Ratio: 38 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,90 € 95,90 €
79,79 € 797,90 €
74,60 € 1 865,00 €
71,77 € 7 177,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
95,10 €
Min:
1

Similar Product

Analog Devices HMC874LC3CTR
Analog Devices
Analog Comparators 20 Gbps Clock Compar w/RSPECL out Stage