LT1716HS5#WTRMPBF

Analog Devices
584-LT1716HS5WTRMPBF
LT1716HS5#WTRMPBF

Mfr.:

Description:
Analog Comparators 44V Over-The-Top, uW, Prec RR Input Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
CMOS, TTL
3 us
Precision
2.7 V
44 V
40 uA
20 mA
300 uV
75 nA
- 40 C
+ 125 C
LT1716
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Analog Comparators
Qualification: AEC-Q100
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 000
Expected 05/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,86 € 4,86 €
3,71 € 37,10 €
3,42 € 85,50 €
3,10 € 310,00 €
2,97 € 742,50 €
Full Reel (Order in multiples of 500)
2,86 € 1 430,00 €
2,78 € 2 780,00 €
2,74 € 6 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.