LT3077ACRZ-R7

Analog Devices
584-LT3077ACRZ-R7
LT3077ACRZ-R7

Mfr.:

Description:
Linear Voltage Regulators 3A,Low Noise, High PSRR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
LT3077
SMD/SMT
LFCSP-18
1 Output
Positive
500 mV to 4.2 V
3 A
Adjustable
600 mV
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Analog Devices
Development Kit: EVAL-LT3077-AZ
Line Regulation: 0.5 mV
Load Regulation: 4.2 mV
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 96 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Ultra-Fast Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT3077 Low Voltage/Ultra-Fast Linear Regulators

Analog Devices LT3077 Low Voltage/Ultra-Fast Linear Regulators are 5.5V, 3A, ultra-low noise, high PSRR, 85mV dropout, ultra-fast linear regulators. The Analog Devices LT3077 regulators supply up to 3A with a typical dropout voltage of 85mV. A 4.7µF reference bypass capacitor decreases output voltage noise to 1.2µVRMS. The wide bandwidth and high PSRR permit the use of small ceramic capacitors, saving bulk capacitance and cost. Available in a compact 18-lead (3mm x 3mm) LFCSP-RT package, the LT3077 is ideal for powering high-performance FPGAs, data converters, RF, and noise-sensitive signal chain applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
991
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,11 € 9,11 €
7,11 € 71,10 €
6,61 € 165,25 €
6,06 € 606,00 €
5,75 € 1 437,50 €
Full Reel (Order in multiples of 500)
5,63 € 2 815,00 €
5,44 € 5 440,00 €
2 500 Quote