LT8698SJV#PBF

Analog Devices
584-LT8698SJV#PBF
LT8698SJV#PBF

Mfr.:

Description:
Switching Voltage Regulators 5V/ 3A, USB charger with cable compensat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-32
Buck
5 V
3 A
1 Output
6 V
42 V
1 uA
3 MHz
- 40 C
+ 150 C
LT8698
Tray
Brand: Analog Devices
Input Voltage: 6 V to 42 V
Moisture Sensitive: Yes
Operating Supply Current: 100 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Type: Switching Voltage Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT8698S/LT8698S-1 USB Chargers

Analog Devices Inc. LT8698S/LT8698S-1 USB Chargers are compact, high-efficiency, synchronous monolithic step-down switching regulators intended to power the 5V USB VBUS rail with up to 3A from an input voltage as high as 42V. Programmable cable drop compensation maintains accurate 5V VBUS regulation even for USB sockets separated from the LT8698S by a long cable such as an automotive wiring harness.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,55 € 2 719,50 €

Similar Product

Analog Devices LT8698SJV-1#PBF
Analog Devices
Switching Voltage Regulators 5V/ 3A, USB charger with cable compensat