LTC2611CDD-1#PBF

Analog Devices
584-LTC2611CDD-1#PBF
LTC2611CDD-1#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 14-B R2R DACs in 10-Lead DFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2611
14 bit
1 Channel
9 us
Voltage
3-Wire, Microwire, SPI
0 C
+ 70 C
SMD/SMT
DFN-10
Tube
Brand: Analog Devices
Development Kit: DC777A
DNL - Differential Nonlinearity: 1 LSB
Features: Asynchronous Clear Input, Power-On Reset
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: 3 LSB
Input Type: Digital
Number of Converters: 1 Converter
Operating Supply Current: 375 uA
Pd - Power Dissipation: 1.875 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 121
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Type: High Performance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,17 € 7,17 €
5,53 € 55,30 €
5,12 € 128,00 €
4,51 € 451,00 €
4,33 € 1 047,86 €
4,27 € 4 650,03 €
4,17 € 10 595,97 €