LTC2656CCFE-L16#PBF

Analog Devices
584-C2656CCFE-L16PBF
LTC2656CCFE-L16#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/ C Max Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2656
16 bit
8 Channel
8.9 us
Voltage
4-Wire, Microwire, SPI
0 C
+ 70 C
SMD/SMT
TSSOP-20
Tube
Brand: Analog Devices
Development Kit: DC1397B-B
DNL - Differential Nonlinearity: 0.3 LSB
Features: Integrated Reference Buffers, Monotonic over Temperature
Gain Error: 0.02 %FSR
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 8 Converter
Operating Supply Current: 3.1 mA
Pd - Power Dissipation: 9.3 mW
Product: DAC - Voltage Output DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: Shutdown
Factory Pack Quantity: 74
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Rail-to-Rail
Unit Weight: 420,735 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,27 € 34,27 €
27,92 € 279,20 €
24,91 € 622,75 €
24,21 € 1 791,54 €
23,36 € 6 914,56 €
518 Quote