LTC4311CDC#TRMPBF

Analog Devices
584-LTC4311CDCTRMPBF
LTC4311CDC#TRMPBF

Mfr.:

Description:
Interface - Specialised L V I2C/SMBus Accelerator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
I2C/SMBus Accelerator
5.5 V
1.6 V
200 uA
0 C
+ 70 C
SMD/SMT
DFN-6
Brand: Analog Devices
Interface Type: I2C, SMBus
Operating Supply Voltage: 1.6 V to 5.5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: I2C and SMBus Bus Buffers and Accelerators
Product Type: Interface - Specialized
Series: LTC4311
Factory Pack Quantity: 500
Subcategory: Interface ICs
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 072

Stock:
2 072 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,61 € 4,61 €
3,52 € 35,20 €
3,21 € 80,25 €
2,92 € 292,00 €
2,81 € 702,50 €
Full Reel (Order in multiples of 500)
2,80 € 1 400,00 €
2,69 € 2 690,00 €
2,65 € 6 625,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.