LTC4331CUFD#TRPBF

Analog Devices
584-4331CUFDTRPBF
LTC4331CUFD#TRPBF

Mfr.:

Description:
Interface - Specialised I2C Slave Extend over Differential LinK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
I2C Slave Device Extender
5.5 V
3 V
65 mA
0 C
+ 70 C
SMD/SMT
QFN-20
Brand: Analog Devices
Interface Type: I2C
Operating Supply Voltage: 3 V to 5.5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Series: LTC4331
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 860
Expected 05/08/2026
2 500
Expected 10/12/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,85 € 7,85 €
6,11 € 61,10 €
5,67 € 141,75 €
5,19 € 519,00 €
4,97 € 1 242,50 €
4,84 € 2 420,00 €
4,78 € 4 780,00 €
Full Reel (Order in multiples of 2500)
4,58 € 11 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.