LTC6560IUD#PBF

Analog Devices
584-LTC6560IUD#PBF
LTC6560IUD#PBF

Mfr.:

Description:
Transimpedance Amplifiers Single Channel Transimpedance Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transimpedance Amplifiers
RoHS:  
LTC6560
1 Channel
220 MHz
13.8 mV
4.8 pA
5.25 V
4.75 V
17.7 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Tube
Brand: Analog Devices
Data Rate: 220 Mb/s
Impedance: 74 kOhms
Output Type: Single Ended
Pd - Power Dissipation: 90 mW
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 25 dB
Shutdown: No Shutdown
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 474,440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,71 € 4,71 €
3,59 € 35,90 €
3,32 € 83,00 €
2,99 € 299,00 €
2,83 € 684,86 €
2,76 € 1 335,84 €
2,71 € 2 951,19 €
2,66 € 6 759,06 €