LTC7860IMSE#PBF

Analog Devices
584-LTC7860IMSE#PBF
LTC7860IMSE#PBF

Mfr.:

Description:
Board Mount Surge Protectors Hi Eff Sw Surge Stopper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
MSOP-12
3.5 VDC to 60 VDC
1.2 mA
- 40 C
+ 125 C
Tube
Brand: Analog Devices
For Use With: Automotive, Industrial, Telecom Power
Height: 0.86 mm
Length: 4 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC7860
Factory Pack Quantity: 37
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 4.9 mm
Unit Weight: 356 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 593

Stock:
593
Can Dispatch Immediately
On Order:
111
Expected 17/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
7,33 € 73,30 €
7,32 € 270,84 €
6,94 € 770,34 €
6,92 € 1 792,28 €
6,81 € 7 055,16 €
2 516 Quote