LTM4671EY#PBF

Analog Devices
584-LTM4671EY#PBF
LTM4671EY#PBF

Mfr.:

Description:
Switching Voltage Regulators Quad DC/DC Module Regulator with Configurable Dual 12A, Dual 5A Output Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
BGA-209
Buck
600 mV to 3.3 V, 600 mV to 5.5 V
5 A, 12 A
4 Output
3.1 V
20 V
70 uA
600 kHz
- 40 C
+ 125 C
LTM4671
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Unit Weight: 13,364 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LTM4671 Quad DC/DC µModule Regulators

Analog Devices Inc. LTM4671 Quad DC/DC µModule Regulators offer dual 12A and dual 5A output. Included in the package are the switching controllers, power FETs, inductors and support components. The LTM4671 operate over an input voltage range of 3.1V to 20V and support an output voltage range of 0.6V to 3.3V for two 12A channels and 0.6V to 5.5V for two 5A channels. Each channel is set by a single external resistor. Only bulk input and output capacitors are needed. Fault protection features include overvoltage, overcurrent and overtemperature protection. The LTM4671 is offered in a 9.5×16×4.72mm BGA package.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 15/10/2026
1 183
364
Expected 31/12/2026
819
Expected 26/05/2027
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,36 € 63,36 €
56,07 € 560,70 €
49,57 € 1 239,25 €