1202MA

Apem
642-1202MA
1202MA

Mfr.:

Description:
Pushbutton Switches - Board Mount SPST-NC ON-MOM 8A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
RoHS:  
1200M
Non-Illuminated
ON - (OFF)
8 A
24 VDC
250 VAC
Screw
Brand: Apem
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,13 € 965,20 €
23,13 € 2 775,60 €
21,74 € 6 087,20 €