410055A14

Apem
642-410055A14
410055A14

Mfr.:

Description:
Knobs & Dials Machined Alumin Knob

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
1/4 in
32 mm
14 mm
Aluminum
Smooth with Knurled Insert
Silver
Line on Top
41005
Brand: Apem
Indicator Colour: Black
Product Type: Knobs & Dials
Factory Pack Quantity: 2000
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 8 420,00 €
4 000 Quote