ADTS644KSV

Apem
642-ADTS644KSV
ADTS644KSV

Mfr.:

Description:
Tactile Switches TACT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
Non-Illuminated
Through Hole
Straight
Rectangular
OFF - (ON)
100 gf
50 mA
12 VDC
No
SPST
Solder Pin
Black
6 mm
6 mm
7.3 mm
ADTS
200000 Cycle
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,393 € 3,93 €
0,379 € 9,48 €
0,328 € 32,80 €
0,298 € 74,50 €
0,278 € 139,00 €
0,266 € 266,00 €
0,249 € 498,00 €
0,24 € 1 200,00 €