ADTSM66RVTR

Apem
642-ADTSM66RVTR
ADTSM66RVTR

Mfr.:

Description:
Tactile Switches TACT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Red
6 mm
6 mm
13 mm
ADTS
100000 Cycle
Reel
Cut Tape
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 200
Subcategory: Switches
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 829

Stock:
829 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,568 € 5,68 €
0,531 € 13,28 €
0,461 € 46,10 €
Full Reel (Order in multiples of 200)
0,43 € 86,00 €
0,412 € 164,80 €
0,395 € 395,00 €
0,372 € 892,80 €
0,356 € 1 780,00 €