AMSS3VTR

Apem
642-AMSS3VTR
AMSS3VTR

Mfr.:

Description:
Slide Switches Tact Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
24 VDC
SMD/SMT
PCB Mount
Silver
Reel
Brand: Apem
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,66 € 4 150,00 €
1,61 € 8 050,00 €