CW-B1GY1A02A0

Apem
642-CW-B1GY1A02A0
CW-B1GY1A02A0

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches Joystick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Connector
Actuator Style: Thumbwheel
Brand: Apem
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount, Snap-In
Product Type: Thumbwheel Switches
Series: CW
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,52 € 123,52 €
121,23 € 606,15 €
114,28 € 1 142,80 €
105,69 € 2 642,25 €
99,18 € 4 959,00 €
250 Quote