EM01VTR

Apem
642-EM01VTR
EM01VTR

Mfr.:

Description:
DIP Switches/SIP Switches DIP SWITCH DM LOW PROFILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
1 Position
DIP
2.54 mm
SPST
Gull Wing Lead
25 mA
24 VDC
Actuator Style: Raised
Brand: Apem
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 900
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 2,66 €
2,31 € 23,10 €
2,19 € 54,75 €
2,00 € 200,00 €
1,83 € 457,50 €
1,81 € 905,00 €
Full Reel (Order in multiples of 900)
1,74 € 1 566,00 €
1,63 € 2 934,00 €
1,57 € 7 065,00 €