HRL217B0

Apem
642-HRL217B0
HRL217B0

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches WHITE LED BACKLIGHT 0.5V-4.5V OUTPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Wire Leads with Connector
Actuator Style: Thumbwheel
Brand: Apem
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Product Type: Thumbwheel Switches
Series: HR
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473308000
CNHTS:
8536500090
USHTS:
8473305100
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,67 € 2 993,40 €