IGN5S00M02

Apem
642-IGN5S00M02
IGN5S00M02

Mfr.:

Description:
Pushbutton Switches - Board Mount IG SERIES PUSHBUTTON

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
RoHS:  
IG
Non-Illuminated
SPST
50 mA
28 VDC
Solder Lug
Gold
Actuator Material: Acrylonitrile Butadiene Styrene (ABS)
Brand: Apem
Flammability Rating: UL 94 V-0
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Bushing Mount
Packaging: Tray
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IG Pushbutton Switches

APEM IG Pushbutton Switches support different voltages for LED backlights, last-minute snappable plungers, and strong tactile feedback. These switches feature a 12mm bushing size and 1GΩ insulation resistance at 500VDC. The IG pushbutton switches offer 1500Vrms dielectric strength between the terminals and 100mohms maximum initial contact resistance. These switches operate from -40°C to 85°C temperature range and incorporate front panel sealing. The IG pushbutton switches are used in joystick controllers, armrests, and handheld applications.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,20 € 35,20 €
32,72 € 327,20 €
27,81 € 695,25 €
27,69 € 1 384,50 €
26,60 € 2 660,00 €
24,80 € 6 200,00 €
500 Quote