IPC1FAD2

Apem
642-IPC1FAD2
IPC1FAD2

Mfr.:

Description:
Pushbutton Switches - Board Mount SPST 2A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
RoHS:  
IP
Sealed
Non-Illuminated
SPST
ON - OFF
Square
2 A
24 VDC
125 VAC
IP67
Wire Lead
Black
Gold
Actuator Style: Square
Brand: Apem
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,81 € 37,81 €
35,14 € 351,40 €
29,87 € 746,75 €
29,73 € 1 486,50 €
28,57 € 2 857,00 €
26,63 € 6 657,50 €
1 000 Quote