IPC1FAD3

Apem
642-IPC1FAD3
IPC1FAD3

Mfr.:

Description:
Pushbutton Switches - Board Mount PUSHBUTTON SWITCH FD DBLE ICON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
RoHS:  
IP
Sealed
Non-Illuminated
SPST
ON - OFF
Square
2 A
24 VDC
125 VAC
IP67
Wire Lead
Green
Gold
Actuator Style: Square
Brand: Apem
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,37 € 29,37 €
25,40 € 254,00 €
24,23 € 605,75 €
22,84 € 1 142,00 €
21,84 € 2 184,00 €
20,59 € 5 147,50 €