IPR3SAD2

Apem
642-IPR3SAD2
IPR3SAD2

Mfr.:

Description:
Pushbutton Switches - Industrial SEALED OFF-(ON) BLK

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPST
OFF - (ON)
48 VAC
48 VDC
500 mA
Black
Solder Lug
IP67
Thermoplastic (TP)
IP
Actuator Style: Round
Brand: Apem
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Life: 500000 Cycle
Mounting Style: Bushing Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Type: Sealed
Unit Weight: 16,606 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
1 250
Expected 05/08/2026
1 950
Expected 02/09/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,80 € 13,80 €
11,99 € 119,90 €
10,18 € 509,00 €
9,74 € 2 435,00 €
9,25 € 4 625,00 €
8,85 € 8 850,00 €
2 500 Quote